RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Maxim Integrated MAX31826MUA+, Digital Temperature Sensor -55 → +125 °C ±0.5°C Serial-1 Wire, 8-Pin μMax


975 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 5)

£2.598

(exc. VAT)

£3.118

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
190-5347
Mfr. Part No.:
MAX31826MUA+
Brand:
Maxim Integrated
UnitsPer unitPer Pack*
5 - 20£2.598£12.99
25 +£2.234£11.17
*price indicative


AttributeValue
Sensor FunctionTemperature
Output TypeDigital
Interface TypeSerial-1 Wire
Accuracy±0.5°C
Mounting TypeSurface Mount
Pin Count8
Operating Temperature Range-55 → +125 °C
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage3 V
Maximum Operating Supply Voltage3.7 V
Package TypeμMax
Length3.1mm
Height0.95mm
Width3.1mm
Resolution12 bit
Dimensions3.1 x 3.1 x 0.95mm