Maxim Integrated MAX31826MUA+, Digital Temperature Sensor -55 → +125 °C ±0.5°C Serial-1 Wire, 8-Pin μMax

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Unique 1-Wire Interface Requires Only One Port Pin for Communication
Integrated Temperature Sensor and EEPROM Reduce Component Count
Measures Temperatures from -55°C to +125°C (-67°F to +257°F)
±0.5°C Accuracy from -10°C to +85°C
12-Bit Temperature Resolution (0.0625°C)
1Kb EEPROM Can Be Locked to Prevent Further Writes
Multidrop Capability Simplifies Multisensor Systems
Each Device Has a Unique 64-Bit Serial Code Stored in On-Board ROM
Four Pin-Programmable Bits to Uniquely Identify Up to 16 Sensor Locations on a Bus
Can Be Powered from Data Line (3.0V to 3.7V Power-Supply Range)
8-Pin μMAX® Package
Applications
Building Automation
Consumer Equipment
Industrial Systems
Module Identification
System Calibration

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-1 Wire
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 3.7 V
Package Type μMax
Length 3.1mm
Height 0.95mm
Width 3.1mm
Resolution 12 bit
Dimensions 3.1 x 3.1 x 0.95mm
1100 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 2.254
(exc. VAT)
£ 2.705
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.254
£112.70
*price indicative
Related Products
Powerful Harvard-architecture processorM8C processor speeds up to 24 ...
Description:
Powerful Harvard-architecture processorM8C processor speeds up to 24 MHz Low power at high speed Operating voltage: 3.0 V to 5.25 VAutomotive temperature range: –40 C to +85 CAdvanced peripherals (PSoC® blocks)Four analog Type E PSoC blocks provide:Two comparators with digital-to-analog converter (DAC) references Up to 10-bit single or dual, 24 ...
The CAP1xxx range of capacitive touch controllers from ...
Description:
The CAP1xxx range of capacitive touch controllers from Microchip are available in a range of different channel input options.These turnkey capacitive touch controllers are ideal for providing button and proximity functionality to your projects. With CAP1xxx controllers, you are able to add both aesthetically pleasing and robust touch interfaces.Features and ...
The CAP1296 is a turnkey capacitive touch controller ...
Description:
The CAP1296 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add aesthetically pleasing, low-cost and robust touch interfaces. It also offers improved proximity detection with its Signal Guard option. Additional Features:Key Features6 Capacitive Touch Sensor inputs ...
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature ...
Description:
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CData output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)Conversion Time (Max): 750ms Power supply: +2.7V to +5.5Vdc. ...