MPN

Maxim Integrated DS1722S+T&R, Digital Temperature Sensor -55 → +125 °C ±2°C Serial-3 Wire, SPI, 8-Pin SO


Available to back order for despatch 15/03/2021
Add to Basket

Price Each (On a Reel of 2500)

£1.058

(exc. VAT)

£1.27

(inc. VAT)

Units

Added

RS Stock No.:
190-4571
Mfr. Part No.:
DS1722S+T&R
Brand:
Maxim Integrated
UnitsPer unitPer Reel*
2500 +£1.058£2,645.00
*price indicative


AttributeValue
Sensor FunctionTemperature
Output TypeDigital
Interface TypeSerial-3 Wire, SPI
Accuracy±2°C
Mounting TypeSurface Mount
Pin Count8
Minimum Operating Temperature-55 °C
Operating Temperature Range-55 → +125 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage1.8 (Digital) V, 2.65 (Analogue) V
Maximum Operating Supply Voltage5.5 (Analogue) V, 5.5 (Digital) V
Package TypeSO
Length5mm
Height1.5mm
Width4mm
Resolution12 bit
Dimensions5 x 4 x 1.5mm