Maxim Integrated DS1722S+, Digital Temperature Sensor -55 +125 °C ±2°C, 8-Pin SO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Temperature Measurements Require No External ComponentsMeasures Temperatures from -55°C to +120°C. Fahrenheit Equivalent is -67°F to +248°FThermometer Accuracy is ±2.0°CThermometer Resolution is Configurable from 8 to 12 bits (1.0°C to 0.0625°C Resolution)Data is Read From/Written to Via a Motorola Serial Peripheral Interface (SPI) or Standard 3-Wire Serial InterfaceWide Analog Power Supply Range (2.65V - 5.5V)Separate Digital Supply Allows for 1.8V LogicAvailable in an 8-Pin SO (150mil) and 8-Pin μMAX package ApplicationsCell Phone Base StationsComputer PeripheralsNetworkingTelecommunicationsTest Systems

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Accuracy ±2°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.8 (Digital) V, 2.65 (Analogue) V
Maximum Operating Supply Voltage 5.5 (Analogue) V, 5.5 (Digital) V
Package Type SO
Length 5mm
Height 1.5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Resolution 12 bit
1500 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 1.637
(exc. VAT)
£ 1.964
(inc. VAT)
Units
Per unit
Per Tube*
100 - 400
£1.637
£163.70
500 +
£1.596
£159.60
*price indicative
Related Products
The TC77 series of temperature sensors are designed ...
Description:
The TC77 series of temperature sensors are designed to convert temperature data from their internal thermal sensing element. The sensors are well-suited to small form-factor thermal management applications such as thermistor replacement, PC thermal protection, thermostat controls, industrial control, office equipment and mobile phones. Features;SPI and microwire interface13-bit digital word ...
High-accuracy digital temperature sensors from Sensirion featuring increased ...
Description:
High-accuracy digital temperature sensors from Sensirion featuring increased intelligence, reliability and improved accuracy specifications in comparison to their predecessors. Functionality includes enhanced signal processing, two user selectable I2C addresses and communication speeds of up to 1 MHz.123-7354 · STS30-DIS123-7355 · STS31-DIS. Temperature measurement range -40 to 125°CAccuracy: ±0.3°C (STS30: 0 ...
The NCT75 series of temperature sensors convert temperature ...
Description:
The NCT75 series of temperature sensors convert temperature measurements into digital form using an on-chip ADC.Applications include thermostat controls. thermal management and protection, battery management, office electronics and electronic test equipment. Features;2Wire serial interface Shutdown mode Overtemperature indicator3 V to 5.5 V voltage range-55°C to +125°C temperature range.
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors ...
Description:
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form. Typical applications include PCs, industrial controllers, electronics equipment and system thermal management. Features;I²C serial interface-55°C to ...