MPN

Maxim Integrated DS75S+T&R, Temperature Sensor -55 → +125 °C ±2°C Serial-I2C, SMBus, 8-Pin SOIC


2290 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 5)

£1.498

(exc. VAT)

£1.798

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
190-1274
Mfr. Part No.:
DS75S+T&R
Brand:
Maxim Integrated
COO (Country of Origin):
TH
UnitsPer unitPer Pack*
5 - 20£1.498£7.49
25 - 45£1.318£6.59
50 - 245£1.168£5.84
250 - 495£1.108£5.54
500 +£1.048£5.24
*price indicative

DS75 Digital Thermometer & Thermostat




Note

AttributeValue
Sensor FunctionTemperature
Output TypeOpen Drain
Interface TypeSerial-I2C, SMBus
Accuracy±2°C
Mounting TypeSurface Mount
Pin Count8
Operating Temperature Range-55 → +125 °C
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage2.7 V
Maximum Operating Supply Voltage5.5 V
Package TypeSOIC
Length5mm
Height1.5mm
Width4mm
Dimensions5 x 4 x 1.5mm
Resolution9 → 12 bit