Maxim Integrated MAX7500MSA+, Temperature Sensor -55 → +125 °C ±3°C Serial-I2C, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MAX7500 Series Digital Temperature Sensors & Thermal Watchdog

The MAX7500 series of digital temperature sensors & thermal watchdog use an on-chip ADC to convert temperature to digital form. The sensors feature both an overtemperature alarm and bus lockup protection.

Applications include PCs, servers, office electronics, electronic test equipment and industrial process control.


Features;
2Wire serial interface
Bus lockup protection
Hardware reset
Register readback capability

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature
Output Type Open Drain
Interface Type Serial-I2C
Accuracy ±3°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Resolution 9 bit
Dimensions 5 x 4 x 1.5mm
300 In stock - FREE next working day delivery available
Price Each (In a Tube of 100)
£ 0.836
(exc. VAT)
£ 1.003
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£0.836
£83.60
*price indicative
Related Products
The TC77 series of temperature sensors are designed ...
Description:
The TC77 series of temperature sensors are designed to convert temperature data from their internal thermal sensing element. The sensors are well-suited to small form-factor thermal management applications such as thermistor replacement, PC thermal protection, thermostat controls, industrial control, office equipment and mobile phones. Features;SPI and microwire interface13-bit digital word ...
The NCT175 and NCT275 digital temperature sensors convert ...
Description:
The NCT175 and NCT275 digital temperature sensors convert temperature measurements into digital readings using a 12-bit ADC. Ideal applications include computer thermal monitoring, thermal protection, isolated sensing, battery management, office electronics, electronic test equipment, thermostat controls and thermal management of systems. Features;- 2-Wire serial interface- Over temperature/interrupt output pin- 3.0 ...
The MIC184 is a versatile digital thermal supervisor ...
Description:
The MIC184 is a versatile digital thermal supervisor capable of measuring temperature using either its own internal sensor or an inexpensive external sensor. A 2-wire serial interface is provided to allow communication with either I2C or SMBus masters. This device is a pin-for-pin and software compatible upgrade for the industry ...
Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)Hardware Reset ...
Description:
Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)Hardware Reset for Added ProtectionI²C Bus Interface3.0V to 5.5V Supply Voltage Range250μA (typ) Operating Supply Current3μA (typ) Shutdown Supply Current±1.5°C (max) Temperature Accuracy (-25°C to +100°C, 3-σ)μMAX, SO Packages Save Space Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat Input Register Readback Capability ...