Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-Microwire, Serial-SPI, ±1.5°C, 6 Pins
- RS Stock No.:
- 162-7128
- Mfr. Part No.:
- TMP122AIDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7128
- Mfr. Part No.:
- TMP122AIDBVT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
SPI™/MICROWIRE Digital Temperature Sensors
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-Microwire, Serial-SPI |
Accuracy | ±1.5°C |
Mounting Type | Surface Mount |
Pin Count | 6 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 2.9mm |
Height | 1.15mm |
Width | 1.6mm |
Dimensions | 2.9 x 1.6 x 1.15mm |
Resolution | 12 + Sign bit |