Analog Devices ADN8830ACPZ, Temperature Sensor -40 +85 °C, 32-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADN8830 Thermoelectric Cooler Controller

The ADN8830 Thermoelectric Cooler Controller has been designed to drive a thermoelectric controller (TEC) that stabilizes the temperature of a laser diode or a passive component. The TEC works together with an NTC thermistor to sense the temperature of the laser diode or passive component before any stabilizing can take place.


Features;
Thermistor Failure Alarm
Temperature Lock Indication

Temperature Control Interfaces, Analog Devices

A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Mounting Type Surface Mount
Pin Count 32
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type LFCSP
Length 5mm
Height 0.83mm
Width 5mm
Dimensions 5 x 5 x 0.83mm
Available to back order for despatch 14/04/2020
Price Each (In a Tray of 490)
£ 10.028
(exc. VAT)
£ 12.034
(inc. VAT)
Units
Per unit
Per Tray*
490 +
£10.028
£4,913.72
*price indicative
Related Products
The TMP03/04 series of digital output thermometer ICs ...
Description:
The TMP03/04 series of digital output thermometer ICs are monolithic sensors with a serial digital output that differs according to the temperature of the device.Applications include thermal protection, industrial process control, environmental control systems and isolated sensors. Low voltage operating range : 4.5 V to 7 VCMOS/TTL compatible (TMP04)Flexible Open ...
Linear current output: 1 μA/KWide temperature range: -55°C ...
Description:
Linear current output: 1 μA/KWide temperature range: -55°C to +150°CProbe compatible ceramic sensor package2-terminal device: voltage in/current out Laser trimmed to ±0.5°C calibration accuracy (AD590M)Excellent linearity: ±0.3°C over full range (AD590M)Wide power supply range: 4 V to 30 VSensor isolation from case Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, ...
ADT7516 - Four 12-Bit DACs Buffered voltage output ...
Description:
ADT7516 - Four 12-Bit DACs Buffered voltage output Guaranteed monotonic by design over all codes10-bit temperature-to-digital converter10-bit 4-channel ADCDC input bandwidth Input range: 0 V to 2.28 VTemperature range: −40°C to +120°CTemperature sensor accuracy:±0.5°C typ Supply range: 2.7 V to 5.5 VDAC output range: 0 V to 2 VREFPower-down current: ...
The ADT7411 Temperature to Digital Converter & 8-channel ...
Description:
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor. Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment. Features;10-bit temperature to digital converter10-bit ADCI²C, SPI, QSPI™, MICROWIRE™ and DSP compatible4-wire serial interface-40°C ...