Maxim Integrated Temperature Sensor Switch, Open Drain Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
- RS Stock No.:
- 540-2899
- Mfr. Part No.:
- DS75S+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-2899
- Mfr. Part No.:
- DS75S+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
DS75 Digital Thermometer & Thermostat
The DS75 is a temperature-to-digital converter with an over-temperature alarm output. The DS75L parts work with a power supply down to +1.7V and feature faster conversion times. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Accuracy: ±2°C from -25 to +100°C
Thermostatic settings are user-definable
Programmable resolution from 9 to 12 bits
Conversion Time DS75 (Max): 150ms (9-bit), 1200ms (12-bit)
Conversion Time DS75L (Max): 25ms (9-bit), 200ms (12-bit)
Communication: Serial I²C bus
Power supply: +2.7V to +5.5Vdc (DS75), +1.7V to +3.7Vdc (DS75L)
Accuracy: ±2°C from -25 to +100°C
Thermostatic settings are user-definable
Programmable resolution from 9 to 12 bits
Conversion Time DS75 (Max): 150ms (9-bit), 1200ms (12-bit)
Conversion Time DS75L (Max): 25ms (9-bit), 200ms (12-bit)
Communication: Serial I²C bus
Power supply: +2.7V to +5.5Vdc (DS75), +1.7V to +3.7Vdc (DS75L)
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Open Drain |
Interface Type | Serial-I2C, SMBus |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Resolution | 12 bit |
Dimensions | 5 x 4 x 1.5mm |