TE Connectivity G-TPMO Series Temperature & Humidity Sensor, Digital Output, Through Hole Mount, I2C, ±2°C, 5 Pins
- RS Stock No.:
- 146-8203
- Mfr. Part No.:
- G-TPMO-014
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 146-8203
- Mfr. Part No.:
- G-TPMO-014
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±2°C | |
| Mounting Type | Through Hole | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -10 °C | |
| Operating Temperature Range | -10 → +85 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Supply Voltage | +16 V | |
| Package Type | PCB Module | |
| Length | 35mm | |
| Height | 13.2mm | |
| Series | G-TPMO | |
| Width | 25mm | |
| Dimensions | 35 x 25 x 13.2mm | |
| Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±2°C | ||
Mounting Type Through Hole | ||
Pin Count 5 | ||
Minimum Operating Temperature -10 °C | ||
Operating Temperature Range -10 → +85 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Supply Voltage +16 V | ||
Package Type PCB Module | ||
Length 35mm | ||
Height 13.2mm | ||
Series G-TPMO | ||
Width 25mm | ||
Dimensions 35 x 25 x 13.2mm | ||
Resolution 8 bit | ||
- COO (Country of Origin):
- DE
TSEV0108L39 is a contact-less temperature measuring system for OEM use based on the detection of infrared radiationTSEV0108L39 is equipped with an infrared sensor (Thermopile) in front. In this version a Thermopile Array, including 8 pixels is used. It has to be pointed at the target object.
Contact less Temperature Measurement
8 Measurement Pixels
Wide Supply Voltage Range
Digital Interface Bus (SPI)
The basic working principle is:
Detection of infrared radiation with a
Thermopile sensor
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the temperatures at digital output bus (SPI like Interface)
8 Measurement Pixels
Wide Supply Voltage Range
Digital Interface Bus (SPI)
The basic working principle is:
Detection of infrared radiation with a
Thermopile sensor
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the temperatures at digital output bus (SPI like Interface)
