- RS Stock No.:
- 183-0002
- Mfr. Part No.:
- 00094838
- Brand:
- TUBESCA
2 In stock - FREE next working day delivery available
Added
Price Each
£674.21
(exc. VAT)
£809.05
(inc. VAT)
Units | Per unit |
1 + | £674.21 |
- RS Stock No.:
- 183-0002
- Mfr. Part No.:
- 00094838
- Brand:
- TUBESCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Highly compact (storage and transport).
Non-slip footpads (2.90 m model).
Base with folding stabilizers (3.20 / 3.80 / 4.40 m models).
Green indicator for correct set up.
Closed holding straps.
Braking system for unlocking.
Sliding collars in Teflon.
Step stops (4.40 m model)
Non-slip footpads (2.90 m model).
Base with folding stabilizers (3.20 / 3.80 / 4.40 m models).
Green indicator for correct set up.
Closed holding straps.
Braking system for unlocking.
Sliding collars in Teflon.
Step stops (4.40 m model)
Specifications
Attribute | Value |
---|---|
Closed Length | 907mm |
Number of Treads | 13 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Open Length | 3.8m |
Maximum Load | 150kg |
Weight | 12.8kg |
Related links
- Zarges 2 x 8 Step Aluminium Extension Ladder, 3.8m Open Length
- Telescopic Ladders
- TUBESCA Telescopic Ladder Aluminium 11 steps 3.2m open length
- Zarges Telescopic Ladder Aluminium 13 steps 3.8m open length
- TUBESCA Telescopic Ladder Aluminium 15 steps 4.4m open length
- TUBESCA Aluminium Combination Ladder 9 steps 2.65m open length
- TUBESCA Telescopic Ladder Aluminium 10 steps 2.9m open length
- Zarges Telescopic Ladder Aluminium 9 steps 2.9m open length