Plantronics CS530 Over the Ear wireless Headset

  • RS Stock No. 896-2874
  • Mfr. Part No. PLA8630502
  • Brand Plantronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Plantronics CS530 Wireless Headset System

The CS530 headsets are ideal for office and desk centric workers looking for a simple to set up and simple to use wireless system for managing desk phone calls. The headset has a one-touch call answer/end, vol+/-, and mute, manage calls from up to 120 metres from the charging base. Up to three additional headsets can be conferenced in for enhanced collaboration.

Over the ear wearing style
Pair with a base unit simply by docking the headset, enabling quick set-up in hot desk environments
Connects to desk phone
DECT technology provides better audio as it eliminates interference from Wi-Fi networks
Noise cancelling microphone reduces background noise interruptions, ensuring great audio quality and easing listener fatigue
Enhanced digital processing (DSP) provides more natural voice sound
SoundGuard technology provides protection against audio spikes
Up to 6 hours talk time

Plantronics Headsets

Specifications
Attribute Value
Model Number CS530
Headset Type Over the Ear
Wireless Yes
Noise Reduction Technology Speaking & Listening
Adjustable Volume Listening
One-Touch Controls Call Answer, Call End, Mute
Colour Black
6 In stock for FREE next working day delivery
Price Each
£ 217.76
(exc. VAT)
£ 261.31
(inc. VAT)
Units
Per unit
1 +
£217.76
Related Products
The HL10 headset lifter fits on your phone, ...
Description:
The HL10 headset lifter fits on your phone, letting you answer calls with the touch of a button, conveniently and automatically takes your handset off hook. The headset lifter is compatible with CS70N wireless headset system. Voyager 510S and the Supra Plus wireless headset series. Automatically lifts handset and returns ...
Reduces hazardous noise, amplifies speech and shields wind ...
Description:
Reduces hazardous noise, amplifies speech and shields wind for clear, safe sound.,These protectors simulate normal hearing and include a balance adjustment for individual control. At the same time sound impulses are effectively reduced, protecting the ear. Reduces sudden banging sounds - ideal for use with loud machinery and tools Volume ...
Natural listening experience With Sennheiser Voice Clarity Optimum ...
Description:
Natural listening experience With Sennheiser Voice Clarity Optimum speech clarity Noise-cancelling microphone Best-in-class comfort Circle Flex™ dual-hinge ear cup system adapts seamlessly All day wearing comfort Acoustic foam ear pad(s) with soft leatherette cover Build to last Its durable construction with lightweight, metal reinforced headband is designed for years of ...
The Telephone headsets are single-sided, ED premium wired ...
Description:
The Telephone headsets are single-sided, ED premium wired headsets. It has flexible to connect a variety of devices and stay mobile along with seamless interaction. Also, it has full call control with all major unified communications platforms and phone solutions. This headset is optimized for use with desk phones. • ...