Plantronics W720 wireless Headset

  • RS Stock No. 896-2861
  • Mfr. Part No. PLA8354412
  • Brand Plantronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Plantronics Savi W710/W720 Wireless Headset Systems

The Savi W710/720 headsets are ideal for professionals who use a mix of PC, mobile and desk phone communications while in the office for conference calls, webinars, video conferencing and listening to multimedia.
The headset allows 3-way connectivity to easily switch and mix PC, mobile and desk phone audio and automatically routes mobile audio to whichever device you pick up.
Up to three additional headsets can be conferenced in and guests can continue through multiple calls.
There are two headset wearing styles available: over the head (binaural) Savi 720 over the head (monaural) Savi 710.

Connects to PC, mobile and desk phone
Digital encryption: 64-bit
DSP (Digital Signal Processing) provides more natural voice sounds
Adaptive battery power optimises energy consumption
Noise cancelling microphone reduces background noise interruptions
Up to 13 talk time

Plantronics Headsets

Specifications
Attribute Value
Model Number W720
Headset Type Over the Head
Wireless Yes
Noise Reduction Technology Speaking & Listening
Adjustable Volume Listening
One-Touch Controls Call Answer, Call End, Mute
Colour Black
Available to back order for despatch when stock is available
Price Each
£ 344.12
(exc. VAT)
£ 412.94
(inc. VAT)
Units
Per unit
1 +
£344.12
Related Products
Sennheiser DW Office series is a single-sided premium ...
Description:
Sennheiser DW Office series is a single-sided premium wireless DECT headset for business professionals demanding exceptional performance and comfort. Designed for all-day use, the Sennheiser DW Office headset connects directly to your desk phone to deliver excellent sound quality in the office. • Sennheiser Voice Clarity• Advanced wideband audio using ...
Natural listening experience With Sennheiser Voice Clarity Optimum ...
Description:
Natural listening experience With Sennheiser Voice Clarity Optimum speech clarity Noise-cancelling microphone Best-in-class comfort Circle Flex™ dual-hinge ear cup system adapts seamlessly All day wearing comfort Acoustic foam ear pad(s) with soft leatherette cover Build to last Its durable construction with lightweight, metal reinforced headband is designed for years of ...
High quality universal, affordable telephone headset with noise ...
Description:
High quality universal, affordable telephone headset with noise cancelling microphone and an amplifier. If you work from home, have a small business, are a large call centre or simply wish to free your hands when making calls, the BT Accord 30 is the ideal companion for your corded telephone or ...
Hands-free telephone for personal or conference meetings. Ideal ...
Description:
Hands-free telephone for personal or conference meetings. Ideal for 30m² room coverage Full two way conversation Simply plug into phone socket Omnidirectional microphone Redial function Last number redial Integrated keypad Mute button Tape output.