BT Accord 30 Headset

  • RS Stock No. 493-6313
  • Mfr. Part No. 1005755
  • Brand BT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Accord 30 Headset

High quality universal, affordable telephone headset with noise cancelling microphone and an amplifier. If you work from home, have a small business, are a large call centre or simply wish to free your hands when making calls, the BT Accord 30 is the ideal companion for your corded telephone or telephone system. The BT Accord 30 telephone headset offers universal compatibility. Now everyone can enjoy the benefits of a quality, highly featured telephone headset. Universal - The BT Accord 30 will fit most types of corded telephones and telephone systems thanks to the supplied configuration module, which also acts as an amplifier. It will work with standard corded telephones with and without a dedicated headset socket.*If you wish to use it with your PC, just plug it into your soundcard using the supplied cables. You will have the additional benefits of switching between your headset and telephone handset. You also have the added advantage of being able to mute your voice and hot swap between headset and handset. Highly Featured - The BT Accord 30 is equipped with a high quality noise cancelling microphone and an efficient amplifier - ideal if you work in a busy and noisy environment. The microphone boom is fully adjustable and the headset can be worn on left or right ear depending on your preferences. Comfortable - Single ear (monaural) design with a highly efficient 27mm speaker with Acoustic Shock Protection (ASP), to prevent hearing damage from unexpected loud noises, and a comfortable leatherette ear cushion

Monoaural telephone headsets with superb sound quality
Quick set up with easy to follow instructions and on-line, email and telephone support.
Removable ear cushions and microphone shield.
Acoustic shock protection
12 selection configuration switch to suit most corded phones
Switch from headset to handset allows instant user choice
Mute button
Quick disconnect cord
Speaker and microphone volume control
Stero and monoaural output
Automatic battery saving function

Note

*BT Accord headsets are not compatible with cordless telephones or gondola type telephones (where the dialling pad is located on the handset instead of the base of the telephone e.g. BT Duet Series).
Power - 2x AA batteries (not supplied) optional RS 591-225

Supplied with

Quick disconnector (QD) which allows you to put your caller on hold while you disconnect your headset from your phone, reconnect and continue your call.

BT Headsets

Specifications
Attribute Value
Model Number Accord 30
Headset Type Over the Head
Noise Reduction Technology Speaking
Adjustable Volume Speaking & Listening
Available to back order for despatch 06/04/2020
Price Each
£ 63.86
(exc. VAT)
£ 76.63
(inc. VAT)
Units
Per unit
1 +
£63.86
Related Products
Reduces hazardous noise, amplifies speech and shields wind ...
Description:
Reduces hazardous noise, amplifies speech and shields wind for clear, safe sound.,These protectors simulate normal hearing and include a balance adjustment for individual control. At the same time sound impulses are effectively reduced, protecting the ear. Reduces sudden banging sounds - ideal for use with loud machinery and tools Volume ...
Sennheiser DW Office series is a single-sided premium ...
Description:
Sennheiser DW Office series is a single-sided premium wireless DECT headset for business professionals demanding exceptional performance and comfort. Designed for all-day use, the Sennheiser DW Office headset connects directly to your desk phone to deliver excellent sound quality in the office. • Sennheiser Voice Clarity• Advanced wideband audio using ...
Sennheiser DW Office series is a single-sided premium ...
Description:
Sennheiser DW Office series is a single-sided premium wireless DECT headset for business professionals demanding exceptional performance and comfort. Designed for all-day use, the Sennheiser DW Office headset connects directly to your desk phone to deliver excellent sound quality in the office. • Sennheiser Voice Clarity• Advanced wideband audio using ...
Natural listening experience With Sennheiser Voice Clarity Optimum ...
Description:
Natural listening experience With Sennheiser Voice Clarity Optimum speech clarity Noise-cancelling microphone Best-in-class comfort Circle Flex™ dual-hinge ear cup system adapts seamlessly All day wearing comfort Acoustic foam ear pad(s) with soft leatherette cover Build to last Its durable construction with lightweight, metal reinforced headband is designed for years of ...