- RS Stock No.:
- 201-8114
- Mfr. Part No.:
- 2195775-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 201-8114
- Mfr. Part No.:
- 2195775-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The TE Connectivity single band antenna is an external chassis mount antenna. It has an omni directional azimuth beam width.
RoHS compliant
50ohms feed point impedance
50ohms feed point impedance
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Antenna Physical Form | Whip |
Antenna Mounting Type | Through Hole/Bolted |
Mounting Type | Through Hole |
Gain | 1dBi |
Antenna Directivity | Omnidirectional |