- RS Stock No.:
- 813-5817
- Mfr. Part No.:
- 6089 1 102-02
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 813-5817
- Mfr. Part No.:
- 6089 1 102-02
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity LSA-Plus and LSA-Profil Connection Modules and Tool
A range of TE Connectivity LSA-Plus and LSA-Profil Connection and Disconnection Modules.
The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of the LSA+ Insertion Tool is 0.35 to 2.6 mm with an outside diameter range of 0.7 to 2.6 mm. The LSA-Plus Insertion Tool also includes a cutting inhibitor clip, extraction hook and module removal blade.
The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of the LSA+ Insertion Tool is 0.35 to 2.6 mm with an outside diameter range of 0.7 to 2.6 mm. The LSA-Plus Insertion Tool also includes a cutting inhibitor clip, extraction hook and module removal blade.
Special Features:
813-5845 LSA-PLUS disconnection module with 6 off 3 wire shielded pairs
813-5836 LSA-PLUS disconnection module with screw terminals for wires up to 2.5 mm²
813-5848 LSA-PLUS disconnection module has numbering 0 to 9
813-5810 LSA-PROFIL disconnection module has numbering 0 to 9
813-5858 LSA-PROFIL switching module printed jumper side 1...0
813-5836 LSA-PLUS disconnection module with screw terminals for wires up to 2.5 mm²
813-5848 LSA-PLUS disconnection module has numbering 0 to 9
813-5810 LSA-PROFIL disconnection module has numbering 0 to 9
813-5858 LSA-PROFIL switching module printed jumper side 1...0
Specifications
Attribute | Value |
---|---|
Connector Type | Telephone/Telecom |
Number of Ways | 20 |
Mounting Type | Back Mount Frame |
Termination Method | IDC |
Contact Plating | Silver |
Contact Material | Brass |
Housing Material | PBT |
Wire Size | 26-20 or 28-20 AWG |
Colour | White |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Series | LSA-PLUS |
Priced to Clear | Yes |
Series Number | 6089 1 102-02 |