- RS Stock No.:
- 894-9644
- Mfr. Part No.:
- LFTCXO063715Bulk
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 894-9644
- Mfr. Part No.:
- LFTCXO063715Bulk
- Brand:
- IQD
Technical Reference
Legislation and Compliance
Product Details
IQD Frequency Products IQXT-200 TCVCXO Crystal Oscillators
The IQD Frequency Products IQXT-200 series of temperature compensated crystal oscillators (TCVCXO) offers models with a HCMOS output or a clipped sine output with further options for pulling or no pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 10 MHz to 50 MHz, IQXT-200 crystal oscillators have a frequency stability of ±0.28 ppm to ±2 ppm.
Features & Benefits:
Positive slope
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)
Temperature Compensated Crystal Oscillators (TCVCXO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 10 → 50MHz |
Frequency Stability | ±0.28ppm |
Load Capacitance | 15pF |
Package Type | SMD |
Output Level | Clipped Sinewave |
Dimensions | 7 x 5 x 2.4mm |
Maximum Supply Voltage | 3.3V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 2.4mm |