- RS Stock No.:
- 732-7589P
- Mfr. Part No.:
- DS3232SN#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7589P
- Mfr. Part No.:
- DS3232SN#
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 32.768kHz |
Frequency Stability | ±3.5ppm |
Package Type | SOIC |
Output Level | CMOS |
Dimensions | 13 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 2.35mm |
- RS Stock No.:
- 732-7589P
- Mfr. Part No.:
- DS3232SN#
- Brand:
- Maxim Integrated