Maxim 32.768 kHz TCXO Oscillator, Squarewave 7.5ppm SOICDS32KHZS#

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Maxim DS32kHz Series

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature Compensated (TCXO) Oscillators

Specifications
Attribute Value
Oscillator Type TCXO
Output Frequency 32.768 kHz
Frequency Stability 7.5ppm
Load Capacitance 15.5pF
Package Type SOIC
Output Level Squarewave
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
Available to back order for despatch 24/07/2020
Price Each (In a Tube of 46)
£ 4.366
(exc. VAT)
£ 5.239
(inc. VAT)
Units
Per unit
Per Tube*
46 - 46
£4.366
£200.836
92 - 92
£3.869
£177.974
138 - 230
£3.753
£172.638
276 - 966
£3.432
£157.872
1012 +
£3.346
£153.916
*price indicative
Related Products
From RS Pro, this range of TCXOs (Temperature ...
Description:
From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).
From RS Pro, this range of surface mount ...
Description:
From RS Pro, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability between ±0.5 and ±2.5 ppm (depending on model).
From RS Pro, this range of surface mount ...
Description:
From RS Pro, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability of ±0.28 ppm.
Surface mount temperature compensated voltage controlled oscillator (TCVCXO) ...
Description:
Surface mount temperature compensated voltage controlled oscillator (TCVCXO) providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic package Model CFPT-126Model Issue number 5.