SKF Bearing Assembly 178 mm OD 127 mm

Subtotal (1 unit)*

£166.57

(exc. VAT)

£199.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.57

*price indicative

RS Stock No.:
463-711
Mfr. Part No.:
PHF TB5050X120MM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Size

120mm

Outside Diameter

178mm

Length

127mm

Material

Cast Iron

Bush Number

5050

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Taper bushing offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards

Easily installed and removed using basic tools

Excellent clamping force

Minimize slippage and fretting corrosion

Related links