- RS Stock No.:
- 300-7076
- Mfr. Part No.:
- 800A.216
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 300-7076
- Mfr. Part No.:
- 800A.216
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Steel case tape measure
Series of tape measures with a strong, compact stainless steel case. The tape features a protective coating.
Tape rigidity is guaranteed up to 1.10 m. Tape width is16 mm with auto-return.
Available in 2 lengths: 2 and 3 metres.
Tape rigidity is guaranteed up to 1.10 m. Tape width is16 mm with auto-return.
Available in 2 lengths: 2 and 3 metres.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Blade Width | 16 mm |
Imperial or Metric | Metric |
Series | 800A |
Priced to Clear | Yes |