M4 Plain Nylon Tap Washer, 0.8mm Thickness
Available to back order for despatch 01/02/2021
Added
- RS Stock No.:
- 525-745
- Brand:
- RS PRO
- COO (Country of Origin):
- US
Bag(s) | Per Bag | Per unit* |
1 - 4 | £2.32 | £0.046 |
5 - 9 | £2.20 | £0.044 |
10 - 29 | £2.06 | £0.041 |
30 + | £1.94 | £0.039 |
*price indicative |
<B>RS PRO Nylon 6.6 - Metric Washers</B>
<B>Features and Benefits:</B>
Product Application Information
Note
Attribute | Value |
For Screw/Bolt Size | M4 |
Outside Diameter | 9mm |
Inside Diameter | 4.3mm |
Thickness | 0.8mm |
Material | Nylon |
Finish | Plain |