- RS Stock No.:
- 852-3182
- Mfr. Part No.:
- 597D477X96R3E2T
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3182
- Mfr. Part No.:
- 597D477X96R3E2T
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 470µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | E |
Equivalent Series Resistance | 28mΩ |
Tolerance | ±10% |
Length | 6.4mm |
Depth | 4.4mm |
Height | 4mm |
Dimensions | 6.4 x 4.4 x 4mm |
Series | 597D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125 (With Derating)°C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55 (With Derating)°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 30 μA |