- RS Stock No.:
- 693-3808
- Mfr. Part No.:
- TBM1A106BECB
- Brand:
- TANCAP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 693-3808
- Mfr. Part No.:
- TBM1A106BECB
- Brand:
- TANCAP TECHNOLOGY
Legislation and Compliance
Product Details
Tantalum capacitor TB Series
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Package/Case | DIP |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Height | 8mm |
Dimensions | 4.5 (Dia.) x 8mm |
Series | TBM |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Diameter | 4.5mm |
Leakage Current | 0.5 μA |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |