- RS Stock No.:
- 179-3238
- Mfr. Part No.:
- T591B107M004ATE070
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 179-3238
- Mfr. Part No.:
- T591B107M004ATE070
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.
Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 4V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 70mΩ |
Lead Pitch | 1.1 (Minimum)mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +125°C |
Height | 4.3mm |
Dimensions | 7.3 x 4.3 x 4.3mm |
Series | T591 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 40 μA |
Polarised | Polar |
Automotive Standard | AEC-Q200 |
Dissipation Factor | 10% |