- RS Stock No.:
- 171-0450
- Mfr. Part No.:
- TCJP476M006R0500
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 171-0450
- Mfr. Part No.:
- TCJP476M006R0500
- Brand:
- AVX
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 2012-15 |
Equivalent Series Resistance | 500mΩ |
Lead Pitch | 0.85mm |
Tolerance | ±20% |
Length | 2.05mm |
Depth | 1.35mm |
Height | 1.5mm |
Dimensions | 2.05 x 1.35 x 1.5mm |
Series | TCJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Lead Diameter | 1mm |
Minimum Operating Temperature | -55°C |
Leakage Current | 28.2 μA |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
- RS Stock No.:
- 171-0450
- Mfr. Part No.:
- TCJP476M006R0500
- Brand:
- AVX