- RS Stock No.:
- 171-0436
- Mfr. Part No.:
- TCJW686M006R0070
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 171-0436
- Mfr. Part No.:
- TCJW686M006R0070
- Brand:
- AVX
Legislation and Compliance
Product Details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 68µF |
Dielectric Material Family | Tantalum |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-15 |
Equivalent Series Resistance | 70mΩ |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 1.5mm |
Maximum Operating Temperature | +125°C |
Dimensions | 6 x 3.2 x 1.5mm |
Series | TCJ |
Electrolyte Type | Solid |
Leakage Current | 40.8 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
- RS Stock No.:
- 171-0436
- Mfr. Part No.:
- TCJW686M006R0070
- Brand:
- AVX