KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F98 Series
- RS Stock No.:
- 136-2639
- Mfr. Part No.:
- F981C105MMA
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-2639
- Mfr. Part No.:
- F981C105MMA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 1µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0603 (1608M) | |
| Equivalent Series Resistance | 10Ω | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.85 x 0.8mm | |
| Series | F98 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Terminal Type | SMD | |
| Leakage Current | 0.5 μA | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0603 (1608M) | ||
Equivalent Series Resistance 10Ω | ||
Length 1.6mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.85 x 0.8mm | ||
Series F98 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Terminal Type SMD | ||
Leakage Current 0.5 μA | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
AVX F98 Series Tantalum Capacitor (Resin Moulded Chip)
AVX F98 series resin molded chip high cv undertab features an SMD face down design with a small and low profile. These capacitors are compact with SMD resin-molded chips with high capacitance between 1 μF and 200 μF, rated voltages between 4 V and 25 V.The Capacitors are RoHS compliant to directive 2002/95/EC and offer high CV capabilities with the undertab design, and have small case sizes such as 0402, 0603, and 0805.
Applications
Mobile Phones
Smartphones
Hearing Aids
Wireless module
Smartphones
Hearing Aids
Wireless module
Related links
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F98 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, F98 Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 4V dc, F98 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, F98 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TAC Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TAJ Series
