- RS Stock No.:
- 135-4068
- Mfr. Part No.:
- TAJB107M006RNJ
- Brand:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-4068
- Mfr. Part No.:
- TAJB107M006RNJ
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 6.3Ω |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Surge Voltage | 5 V dc @ +125 °C, 8 V dc @ +85 °C |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Leakage Current | 1.7 μA |
Dissipation Factor | 10% |
Polarised | Polar |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 135-4068
- Mfr. Part No.:
- TAJB107M006RNJ
- Brand:
- AVX