- RS Stock No.:
- 542-462
- Mfr. Part No.:
- F971V106MNC
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 542-462
- Mfr. Part No.:
- F971V106MNC
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
Tantalum Capacitor, F97 Series (Resin Moulded Chip)
AVX F97 series high reliability solid tantalum electrolytic capacitors have improved reliability. These capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. They also offer moisture resistance and have a capacitance range from 0.33 μF to 150 μF, voltage range from 6.3 V to 35 V.Compliant to the RoHS2 directive 2011/65/EU
Applications
Automotive Electronics (Engine ECU)
Industrial equipment
Industrial equipment
Approvals
AEC-Q200
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | F97 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Leakage Current | 3.5 μA |