- RS Stock No.:
- 541-986
- Mfr. Part No.:
- F911A337MNC
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 541-986
- Mfr. Part No.:
- F911A337MNC
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tantalum Capacitor, F91 Series (Low ESR)
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium power DC-DC converters
Applications
General medium power DC-DC converters
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 330µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | F91 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Dissipation Factor | 18% |
Minimum Operating Temperature | -55°C |
Leakage Current | 33 μA |
Related links
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- KYOCERA AVX 330μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPM Series
- KYOCERA AVX 330μF MnO2 Tantalum Capacitor 4V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 330μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 25V dc, F91 Series