- RS Stock No.:
- 917-4175
- Mfr. Part No.:
- SKHWARA010
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 917-4175
- Mfr. Part No.:
- SKHWARA010
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
Product Details
Alps SKHW Series Tactile Switch
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 0.7mm |
Actuator Colour | Red |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Illuminated | No |
Mounting Type | Snap-In |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 2.55 N |
Height | 5mm |
Mechanical Life | 500000Cycles |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90°C |
Minimum Operating Temperature | -40°C |