- RS Stock No.:
- 793-1614
- Mfr. Part No.:
- KMS221G LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 793-1614
- Mfr. Part No.:
- KMS221G LFS
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Surface mounting subminiature switches
Range of normally open switches for SMT mounting.
Their very small sizing make then particularly well suited to high-density printed circuits.
Contact material: silver
Available in 2 activation strengths: 3 and 4 Newton.
The KMS version features a lateral contact.
These switches are compliant with the RoHS (lead free) directive and are suitable for reflow soldering.
Applications: telephony, automobiles, computers.
Their very small sizing make then particularly well suited to high-density printed circuits.
Contact material: silver
Available in 2 activation strengths: 3 and 4 Newton.
The KMS version features a lateral contact.
These switches are compliant with the RoHS (lead free) directive and are suitable for reflow soldering.
Applications: telephony, automobiles, computers.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Type | Side |
Length | 4.6mm |
Width | 3.55mm |
Dimensions | 4.6 x 3.55mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP40 |
Operating Force | 2 N |
Height | 1.42mm |
Voltage Rating | 32V dc |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |