- RS Stock No.:
- 479-1413
- Mfr. Part No.:
- 1825910-6
- Brand:
- TE Connectivity
3220 In stock - FREE next working day delivery available
2660 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 20)
£0.102
(exc. VAT)
£0.122
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | £0.102 | £2.04 |
100 - 480 | £0.10 | £2.00 |
500 - 980 | £0.097 | £1.94 |
1000 + | £0.095 | £1.90 |
*price indicative |
- RS Stock No.:
- 479-1413
- Mfr. Part No.:
- 1825910-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 1.4mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 24 V dc |
Voltage Rating | 24V dc |
Height | 5mm |
Operating Force | 1.569 N |
Contact Material | Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +105°C |
Operating Temperature Range | -40 °C → +105°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 479-1413
- Mfr. Part No.:
- 1825910-6
- Brand:
- TE Connectivity