- RS Stock No.:
- 176-9562
- Mfr. Part No.:
- PTS820 J20K SMTR LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9562
- Mfr. Part No.:
- PTS820 J20K SMTR LFS
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PTS820 series of microminiature SMT top actuated switches from C&K have a 3.9 x 2.9mm footprint and feature the option for three different heights. When combined with a reputation for being long-lasting and reliable, these switches are perfect for any keyless entry, remote control or control panel application a designer can dream up.
4.2 x 3.2 mm footprint
2.5 mm thickness
High number of cycles
Color coded actuators
Typical Applications
Control panels
Nomad devices
Remote controls
Keyless entry system
2.5 mm thickness
High number of cycles
Color coded actuators
Typical Applications
Control panels
Nomad devices
Remote controls
Keyless entry system
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Length | 2mm |
Actuator Type | Top |
Length | 3.9mm |
Width | 2.9mm |
Dimensions | 3.9 x 2.9mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 12V dc |
Operating Force | 2.5 N |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |