- RS Stock No.:
- 176-9438
- Mfr. Part No.:
- Y1132-3504A LFT
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9438
- Mfr. Part No.:
- Y1132-3504A LFT
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SIM/SAM card acceptance
Hinged and fixed covers
Compatible with pick and place and lead free soldering
Typical Applications
Handheld products
Identification
POS
Automotive
Hinged and fixed covers
Compatible with pick and place and lead free soldering
Typical Applications
Handheld products
Identification
POS
Automotive
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Length | 25.5mm |
Width | 17.2mm |
Dimensions | 25.5 x 17.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 1 A |
Minimum Operating Temperature | -40°C |
Contact Material | Gold |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |