- RS Stock No.:
- 176-9421
- Mfr. Part No.:
- Y330080200P
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9421
- Mfr. Part No.:
- Y330080200P
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Designed for automatic or manual insertion
Cambered terminals to ensure self retention
Top or side actuated
Large choice of caps
Typical Applications:
Automotive
Industrial
Telecommunication networks
Cambered terminals to ensure self retention
Top or side actuated
Large choice of caps
Typical Applications:
Automotive
Industrial
Telecommunication networks
Specifications
Attribute | Value |
---|---|
Actuator Colour | Grey |
Actuator Type | Button |
Length | 10mm |
Width | 10mm |
Dimensions | 10 x 10mm |
IP Rating | IP60 |