Green Cap Tactile Switch, Single Pole Single Throw (SPST) 50 mA 0.7mm Surface Mount

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Operating temperatures of -35° up to +85°

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Specifications
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Terminal Type Gull Wing
Switch Operation Momentary
Actuator Length 0.7mm
Actuator Colour Green
Actuator Type Cap
Length 6mm
Width 6mm
Dimensions 6 x 6 x 4.3mm
Illuminated Yes
Mounting Type Surface Mount
Contact Current Rating 50 mA
Operating Force 1.6 N
Minimum Operating Temperature -40°C
Contact Material Copper Alloy
Operating Temperature Range -40 → +105°C
Maximum Operating Temperature +105°C
Height 4.3mm
Voltage Rating 24V dc
Mechanical Life 1000000 (Electrical)Cycles
Available to back order for despatch 15/04/2020
Price Each (In a Pack of 20)
£ 0.226
(exc. VAT)
£ 0.271
(inc. VAT)
Units
Per unit
Per Pack*
20 - 80
£0.226
£4.52
100 - 280
£0.214
£4.28
300 - 580
£0.203
£4.06
600 +
£0.193
£3.86
*price indicative
Packaging Options:
Related Products
TE Connectivity brings you a range of professional ...
Description:
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The ...
Alps Tactile or Tact switches are SPST snap ...
Description:
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, ...