- RS Stock No.:
- 516-259
- Mfr. Part No.:
- KSC441J ST1 LFS
- Brand:
- C & K
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 516-259
- Mfr. Part No.:
- KSC441J ST1 LFS
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC-ST series, Sound tuneable tactile switches
Positive tactile feeling
Available with 2 sound intensities (<30dBA & >50dBA)
SMT J bend or Gullwing terminations
IP67
Silver contacts
Momentary action
Operarting force 3.4N, travel 0.7mm (>50dBA) , 0.35mm (<30dBA)
Typical applications include automotive, Industrial electronics, Keyboards & Medical equipment
Available with 2 sound intensities (<30dBA & >50dBA)
SMT J bend or Gullwing terminations
IP67
Silver contacts
Momentary action
Operarting force 3.4N, travel 0.7mm (>50dBA) , 0.35mm (<30dBA)
Typical applications include automotive, Industrial electronics, Keyboards & Medical equipment
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Type | Button |
Dimensions | 6.2 x 6.2 x 5.2mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP67 |
Height | 5.2mm |
Voltage Rating | 32V dc |
Operating Force | 3.4 N |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Mechanical Life | 300000Operations |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 516-259
- Mfr. Part No.:
- KSC441J ST1 LFS
- Brand:
- C & K