- RS Stock No.:
- 213-3946
- Mfr. Part No.:
- FZ-G1W1898TE
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 213-3946
- Mfr. Part No.:
- FZ-G1W1898TE
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Model | FZ-G1 |
Operating System | Windows 10 Pro |
Screen Size | 10in |
Internal Storage | 256GB |
Memory Size | 8GB |
Built-In Camera | Y |
Display Resolution | 1920 x 1200 |
Colour | Black |