- RS Stock No.:
- 178-4215
- Mfr. Part No.:
- CF-20A0205TE
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 178-4215
- Mfr. Part No.:
- CF-20A0205TE
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Panasonic Detachable Tablet
The Panasonic detachable 2-in-1 tablet has 8GB RAM and 256GB internal storage. The tablet has intel core i5-7300U vPro processor and Windows 10 pro operating system. It delivers a new level of unrivalled versatility for mobile business computing as the first fully rugged detachable notebook. Offering the best of all the worlds for mobile workers, this Toughbook can be used in 6 different modes to meet every business need. With its glove enabled touchscreen, up to 17-hour hot-swappable battery life and purpose-built vehicle mount and desktop port replicator, the Panasonic Toughbook CF-20 is an unrivalled rugged mobile business tool.
Features and Benefits
Screw mount
3mm contact gap (standard models)
Mechanical life of 1000000 operations
Operating force is 2.94N
Operating temperature is between -25°C and 85°C
3mm contact gap (standard models)
Mechanical life of 1000000 operations
Operating force is 2.94N
Operating temperature is between -25°C and 85°C
Applications
Contracts works
Outside events
Traffic routes
Outside events
Traffic routes
Specifications
Attribute | Value |
---|---|
Model | CF-20 |
Operating System | Windows 10 |
Screen Size | 10in |
Internal Storage | 256GB |
Memory Size | 8GB |
Built-In Camera | Yes |
Display Resolution | 1920 x 1200pixels |
Series | Fully Rugged |
Width | 233mm |
Depth | 33.5mm |
Length | 272mm |
Weight | 1.8kg |
Dimensions | 272 x 233 x 33.5mm |
- RS Stock No.:
- 178-4215
- Mfr. Part No.:
- CF-20A0205TE
- Brand:
- Panasonic