Nordic Semiconductors nRF51822 is a 2.4GHz multi-protocol RF transceiver SoC for Bluetooth Smart and Nordic Gazell protocol applications. It integrates an RF transceiver, ARM Cortex-M0 core microcontoller, Flash memory and analogue/digital peripherals on to a single QFN48 chip. The Gazell protocol is on-air compatible with the nRF24L series of transceivers.
nRF51 series 2.4GHz RF transceiver
RF Output Power: +4dBm
Receiver Sensitivity: -93dBm @ 1Mbps
OTA Data Rate: Up to 2Mbps
Supports Bluetooth BLE/Smart and Gazell low-power protocols
32-bit ARM Cortex-M0 core microcontroller
8 channel 8/9/10-bit ADC
31 x GPIO
Serial communication: UART, SPI, I²C
Quadrature decoder
AES-128 encryption
Real Time Clock (RTC)
Flexible power management system
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +105ºC
Applications: Wearables, Sports, fitness & healthcare sensors, Smart Watches, Industrial & commercial sensors, Internet of Things (IoT)
RS Product Codes
nRF51822-QFAA 256KB Flash memory, 16KB RAM (885-5776)
nRF51822-QFAC 256KB Flash memory, 32KB RAM (885-5788)
nRF51822-QFAB 128KB Flash memory, 16KB RAM (885-5785)
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Application | Beacons, Computer Peripherals, I/O Devices, Interactive Entertainment Devices, Personal Area Networks, Remote Control Toys |
Technology | Bluetooth Smart |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 6 x 6 x 0.9mm |
Height | 0.9mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -25 °C |
Width | 6mm |