- RS Stock No.:
- 123-9954
- Mfr. Part No.:
- 05B0680
- Brand:
- CROSBY
Discontinued product
- RS Stock No.:
- 123-9954
- Mfr. Part No.:
- 05B0680
- Brand:
- CROSBY
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Swivel Hoist Rings - Crosby
Crosby swivel hoist rings are designed for sling and lifting applications to the highest of quality standards. These hoist rings are excellent with a large selection of thread sizes both metric and imperial.
Features and Benefits
360° swivel and 180° pivot action
100% individually proof tested to 21/2 times the Working Load Limit with certification and statistically magnetic particle inspected
Bolts are individually proof tested, secured with patented retaining ring which requires no modification to threads
Easy disassembly and assembly of hoist ring for thorough examination of all components
100% individually proof tested to 21/2 times the Working Load Limit with certification and statistically magnetic particle inspected
Bolts are individually proof tested, secured with patented retaining ring which requires no modification to threads
Easy disassembly and assembly of hoist ring for thorough examination of all components
Top Washer Features:
Working Load Limit and recommended torque value stamped into each washer
Material: Alloy Steel - Quenched and Tempered
Safety factor: 5:1
Marking: Product Identification Code (PIC) for material traceability along with a working Load Limit
Yellow chromate finish
Material: Alloy Steel - Quenched and Tempered
Safety factor: 5:1
Marking: Product Identification Code (PIC) for material traceability along with a working Load Limit
Yellow chromate finish
Application Information
Crosby Swivel hoists are ideal for all your lifting applications in engineered lifting systems
.
Specifications
Attribute | Value |
---|---|
Material | Alloy Steel |
Finish | Zinc Plated |