Recom Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current
- RS Stock No.:
- 672-7155
- Mfr. Part No.:
- R-78B5.0-1.5
- Brand:
- Recom
- COO (Country of Origin):
- TW
Units | Per unit |
1 - 4 | £8.38 |
5 - 9 | £8.05 |
10 - 24 | £7.87 |
25 - 49 | £7.71 |
50 + | £7.54 |
R-78Bxx-1.5 Series
Note
Standards
Attribute | Value |
Input Voltage | 6.5 → 18V dc |
Output Voltage | 5V dc |
Number of Outputs | 1 |
Output Current | 1.5A |
Power Rating | 7.5W |
Mounting Type | Through Hole |
Package | SIP |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 92% |
MTBF | 3250000h |
Load Regulation | ±0.8% |
Line Regulation | ±0.5% |
Ripple And Noise | 30mV Pk-Pk |
Weight | 4g |
Depth | 17.5mm |
Width | 8.5mm |
Power Signal Conversion Type | DC-DC |
Series | R-78B-1.5 |
Length | 11.5mm |