Maxim Integrated Surface Mount Switching Regulator, 4.75 5.25V dc Output Voltage, 4.5 60V dc Input

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Eliminates External Components and Reduces Total CostNo Schottky-Synchronous Operation for High Efficiency and Reduced CostInternal Compensation for Stable Operation at Any Output VoltageAll-Ceramic Capacitor Solution: Ultra-Compact Layout with as Few as Eight External Components Reduces Number of DC-DC Regulators to StockWide 4.5V to 60V Input Voltage Range0.9V to 90%VIN Output VoltageDelivers Up to 2.5A Over Temperature100kHz to 2.2MHz Adjustable Frequency with External SynchronizationMAX17503S Allows Higher Frequency of OperationAvailable in a 20-Pin, 4mm x 4mm TQFN Package Reduces Power DissipationPeak Efficiency > 90%PFM and DCM Modes for High Light-Load EfficiencyShutdown Current = 2.8μA (typ) Operates ReliablyHiccup-Mode Current Limit and Autoretry StartupBuilt-In Output-Voltage Monitoring (Open-Drain Active-Low RESET Pin)Resistor-Programmable ThresholdAdjustable Soft-Start and Prebiased Power-UpHigh Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range ApplicationsBase Station Power SuppliesDistributed Supply RegulationGeneral-Purpose Point-of-LoadHigh-Voltage Single-Board SystemsIndustrial Power SuppliesWall Transformer Regulation

Specifications
Attribute Value
Input Voltage 4.5 60V dc
Output Voltage 4.75 5.25V dc
Number of Outputs 1
Output Current 2.5A
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +125°C
Efficiency >90%
Length 4.1mm
Power Signal Conversion Type DC-DC
Width 4.1mm
Depth 0.75mm
2500 In stock for FREE next working day delivery
Price Each (On a Reel of 2500)
£ 1.86
(exc. VAT)
£ 2.23
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£1.86
£4,650.00
*price indicative
Related Products
INNOLINE R-78E5.0 series PCB mount 0.5A switching regulator ...
Description:
INNOLINE R-78E5.0 series PCB mount 0.5A switching regulator with single output and a high efficiency. These R-78E5.0 series PCB mount switching regulators are pin compatible with 78 series regulators. High efficiency of up to 92% at 7Vdc input Pin compatible with 78 series regulators5V, 500mA output Short circuit protection.
The Traco Power TSN 1 Series of step ...
Description:
The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat ...
The Murata PS OKI-78SR Series is built on ...
Description:
The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. Based on fixed-frequency buck switching topology, the high efficiency means ...
The NCP3231B is a high current, high efficiency ...
Description:
The NCP3231B is a high current, high efficiency voltage-mode synchronous buck converter which operates from 4.5 V to 18 V input and generates output voltages down to 0.6 V at up to 25 A. Wide input voltage range from 4.5V to 18V1MHz switching frequency Lossless low-side FET current sensing0.6V internal ...