TRACOPOWER Switching Power Supply, TXL 035-0524D, 5 V dc, 24 V dc, 1.3 A, 4 A, 35W, Dual Output, 85 → 264V ac
- RS Stock No.:
- 466-6856
- Distrelec Article No.:
- 169-90-774
- Mfr. Part No.:
- TXL 035-0524D
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£51.50
(exc. VAT)
£61.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.50 |
| 5 - 9 | £49.95 |
| 10 - 24 | £48.41 |
| 25 - 49 | £46.35 |
| 50 + | £44.29 |
*price indicative
- RS Stock No.:
- 466-6856
- Distrelec Article No.:
- 169-90-774
- Mfr. Part No.:
- TXL 035-0524D
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5 V dc, 24 V dc | |
| Output Current | 1.3 A, 4 A | |
| Power Rating | 35W | |
| Number of Outputs | 2 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 99mm | |
| Width | 35mm | |
| Depth | 82mm | |
| Efficiency | 79% | |
| Series | TXL 035 | |
| Weight | 350g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, 24 V dc | ||
Output Current 1.3 A, 4 A | ||
Power Rating 35W | ||
Number of Outputs 2 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 99mm | ||
Width 35mm | ||
Depth 82mm | ||
Efficiency 79% | ||
Series TXL 035 | ||
Weight 350g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- TW
Traco Power Switching Power Supply, Enclosed Package, 2 Outputs - TXL Series - TXL 035-0524D
Get electricity flowing through your system with this switching power supply from Traco Power. It adapts inputs of 85 to 264V AC into dual outputs of 5 and 24V DC, so you can use it to activate two circuits at the same time. With its conversion efficiency of 79%, the unit delivers reliable performance while keeping energy loss and waste heat down. You can be sure the output remains stable, as indicated by a ±5% load regulation rating.
Features & Benefits
• Overvoltage and short-circuit protection reduce the risk of damage in the event of a problem
• Automatically reboots after faults to minimise downtime
• Compact body measurements of 99 (L) x 82 (W) x 35mm (D) to fit into tight spaces
• Functions safely in temperatures between -10°C and +70°C
• Automatically reboots after faults to minimise downtime
• Compact body measurements of 99 (L) x 82 (W) x 35mm (D) to fit into tight spaces
• Functions safely in temperatures between -10°C and +70°C
Applications
• Server management
• Domestic appliances
• Beverage production
• Domestic appliances
• Beverage production
What circuit breaker should I use with this product?
You should use a 5A C-trip or slow-blow fuse with this product for optimal safety.
What's this unit's power rating?
It has a power rating of 35W, so it's a versatile option to use with a wide variety of industrial applications.