RS PRO AC/DC Power Supply 48V dc, 6.7A, 321.6 W, Input 90V ac to 305V ac
- RS Stock No.:
- 625-740
- Brand:
- RS PRO
Subtotal (1 unit)*
£78.85
(exc. VAT)
£94.62
(inc. VAT)
FREE delivery for orders over £60.00
- 22 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £78.85 |
*price indicative
- RS Stock No.:
- 625-740
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Power | 321.6W | |
| SMPS Output Current | 6.7A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 115mm | |
| Weight | 1.3kg | |
| Length | 215mm | |
| Standards/Approvals | BS EN/EN 55032, BS EN/EN 61000-3-2, BS EN/EN 61000-3-3, BS EN/EN 61000-4-11, BS EN/EN 61000-4-2, BS EN/EN 61000-4-3, BS EN/EN 61000-4-4, BS EN/EN 61000-4-5, BS EN/EN 61000-4-6, BS EN/EN 61000-4-8, BS EN/EN 62368-1, CB, CE, CISPR32 Class B, cURus, UKCA, UL/IEC 62368-1 | |
| Depth | 30mm | |
| Efficiency | 90% | |
| Maximum Input Voltage | 305V ac | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 6.66A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Power 321.6W | ||
SMPS Output Current 6.7A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 115mm | ||
Weight 1.3kg | ||
Length 215mm | ||
Standards/Approvals BS EN/EN 55032, BS EN/EN 61000-3-2, BS EN/EN 61000-3-3, BS EN/EN 61000-4-11, BS EN/EN 61000-4-2, BS EN/EN 61000-4-3, BS EN/EN 61000-4-4, BS EN/EN 61000-4-5, BS EN/EN 61000-4-6, BS EN/EN 61000-4-8, BS EN/EN 62368-1, CB, CE, CISPR32 Class B, cURus, UKCA, UL/IEC 62368-1 | ||
Depth 30mm | ||
Efficiency 90% | ||
Maximum Input Voltage 305V ac | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 6.66A | ||
- COO (Country of Origin):
- CN
RS PRO 321.6 W AC/DC Power Supply, 48 V DC Output
Features and Benefits
Wide Input Voltage Range: Operates between 90 V AC and 305 V AC, providing flexibility for different power sources.
Compact Design: Measures 215 mm in length, 115 mm in width, and 30 mm in depth, allowing for easy integration into various setups.
Temperature Resilience: Functions effectively in temperatures ranging from -30 °C to 70 °C, suitable for diverse environmental conditions.
Single Output: Provides a stable 48 V DC output at 6.7 A, ensuring consistent power delivery.
Applications
Telecommunications equipment
LED lighting systems
Test and measurement devices
Additional Information
Weighs 1 kg, making it easy to handle and install.
Certified with CE, UKCA, and cURus marks for international use.
Why RS PRO?
Related links
- MEAN WELL Switching Power Supply 6.7A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Switching Power Supply 6.7A Input 88V ac to 370 V dc, 264V ac
- TRACOPOWER Switching Power Supply 6.7A Input 85V ac to 264V ac
- MEAN WELL Switching Power Supply 6.7A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 6.7A Input 90V ac to 431 V dc, 305V ac
- MEAN WELL Switching Power Supply 6.7A 264V ac
- RS PRO Switching Power Supply 48V dc 588 W, Input 90V ac to 264V ac
- XP Power AC/DC Power Supply 1.25A Input 90V ac to 305V ac
