XP Power Switching Power Supply, CCL400PS24 12V, 16.6A, 400 W, Input 90V to 90V
- RS Stock No.:
- 516-894
- Distrelec Article No.:
- 304-47-068
- Mfr. Part No.:
- CCL400PS24
- Brand:
- XP Power
Subtotal (1 box of 10 units)*
£2,594.38
(exc. VAT)
£3,113.26
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 February 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,594.38 | £259.438 |
*price indicative
- RS Stock No.:
- 516-894
- Distrelec Article No.:
- 304-47-068
- Mfr. Part No.:
- CCL400PS24
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Power | 400W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 16.6A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40mm | |
| Standards/Approvals | ANSI/AAMI ES60601-1 & CSA C22.2, IEC62368-1:2014, UL60950-1 (2014), UL62368-1 (2014), IEC60950-1:2005, CSA 22.2 No.60950-1-1:08, CSA22.2 No.62368-1-14, EN60601-1/A12:2006, IEC60601-1 | |
| Width | 100mm | |
| Length | 178mm | |
| Weight | 1.5kg | |
| Series | CCL400 | |
| Efficiency | 94% | |
| Maximum Input Voltage | 90V | |
| Hazardous Area Certification | EN, CE, UL, UKCA | |
| Output Current | 33.3A | |
| Minimum Input Voltage | 90V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Power 400W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 16.6A | ||
Maximum Operating Temperature 70°C | ||
Depth 40mm | ||
Standards/Approvals ANSI/AAMI ES60601-1 & CSA C22.2, IEC62368-1:2014, UL60950-1 (2014), UL62368-1 (2014), IEC60950-1:2005, CSA 22.2 No.60950-1-1:08, CSA22.2 No.62368-1-14, EN60601-1/A12:2006, IEC60601-1 | ||
Width 100mm | ||
Length 178mm | ||
Weight 1.5kg | ||
Series CCL400 | ||
Efficiency 94% | ||
Maximum Input Voltage 90V | ||
Hazardous Area Certification EN, CE, UL, UKCA | ||
Output Current 33.3A | ||
Minimum Input Voltage 90V | ||
- COO (Country of Origin):
- VN
Related links
- XP Power Switching Power Supply 12V 400 W, Input 90V to 90V
- XP Power Switching Power Supply 16.6A Input 80V ac to 275V ac
- XP Power Switching Power Supply 12V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 12.5A Input 90V to 90V
- XP Power Switching Power Supply 24V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 28V 605 W, Input 90V to 90V
- XP Power Switching Power Supply 24V 40 W, Input 90V to 90V
- XP Power Switching Power Supply 24V 603 W, Input 90V to 90V
