XP Power Switching Power Supply, MCE40US24 24V, 1.66A, 40 W, Input 90V to 90V
- RS Stock No.:
- 516-848
- Distrelec Article No.:
- 304-47-084
- Mfr. Part No.:
- MCE40US24
- Brand:
- XP Power
Subtotal (1 box of 10 units)*
£208.43
(exc. VAT)
£250.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £208.43 | £20.843 |
*price indicative
- RS Stock No.:
- 516-848
- Distrelec Article No.:
- 304-47-084
- Mfr. Part No.:
- MCE40US24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 40W | |
| SMPS Output Current | 1.66A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 38.1mm | |
| Weight | 190g | |
| Depth | 28.5mm | |
| Length | 87.9mm | |
| Standards/Approvals | IEC60601-1, EN60601-1 | |
| Maximum Input Voltage | 90V | |
| Efficiency | 88% | |
| Series | MCE40 | |
| Output Current | 1.66A | |
| Minimum Input Voltage | 90V | |
| Hazardous Area Certification | UL, CB, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 40W | ||
SMPS Output Current 1.66A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 38.1mm | ||
Weight 190g | ||
Depth 28.5mm | ||
Length 87.9mm | ||
Standards/Approvals IEC60601-1, EN60601-1 | ||
Maximum Input Voltage 90V | ||
Efficiency 88% | ||
Series MCE40 | ||
Output Current 1.66A | ||
Minimum Input Voltage 90V | ||
Hazardous Area Certification UL, CB, CE, UKCA | ||
- COO (Country of Origin):
- CN
The XP Power PCB mount single output AC-DC medical power supplies delivers a power output of 40W and offers single output voltages ranging from 3.3V to 48VDC.
4kVAC input to output isolation
Class B conducted and radiated emissions
Related links
- XP Power Switching Power Supply 24V 40 W, Input 90V to 90V
- XP Power Switching Power Supply 24V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 24V 603 W, Input 90V to 90V
- XP Power Switching Power Supply 25.0A Input 90V to 90V
- XP Power Switching Power Supply 6.25A Input 90V to 90V
- TDK-Lambda Switching Power Supply 0.15A 40 W, Input 90V to 90V
- XP Power Switching Power Supply 12V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 28V 605 W, Input 90V to 90V
