Mean Well Switching Power Supply, NFM-15-15, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 424-415
- Mfr. Part No.:
- NFM-15-15
- Brand:
- Mean Well
Image representative of range
Discontinued
- RS Stock No.:
- 424-415
- Mfr. Part No.:
- NFM-15-15
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 15V dc | |
| Output Current | 1A | |
| Power Rating | 15W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 70mm | |
| Width | 48mm | |
| Medical Approved | Yes | |
| Depth | 22mm | |
| Weight | 65g | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 15V dc | ||
Output Current 1A | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 70mm | ||
Width 48mm | ||
Medical Approved Yes | ||
Depth 22mm | ||
Weight 65g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
NFM Series - Single Output Medical Grade Power Supply
PCB mounting pins (NFM-20 Series)
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Note
De-rate above 50°C operating temperature to 50%.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1, IEC60601-1

